
LQG15WZ4N1S02D | |
|---|---|
DigiKey Part Number | 490-LQG15WZ4N1S02DTR-ND - Tape & Reel (TR) 490-LQG15WZ4N1S02DCT-ND - Cut Tape (CT) 490-LQG15WZ4N1S02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WZ4N1S02D |
Description | FIXED IND 4.1NH 800MA 0.1OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.1 nH Unshielded Multilayer Inductor 800 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15WZ4N1S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 4.1 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.60400 | $6.04 |
| 25 | $0.56120 | $14.03 |
| 50 | $0.53040 | $26.52 |
| 100 | $0.49930 | $49.93 |
| 250 | $0.46208 | $115.52 |
| 500 | $0.43550 | $217.75 |
| 1,000 | $0.41062 | $410.62 |
| 2,500 | $0.37989 | $949.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34448 | $3,444.80 |
| 20,000 | $0.32482 | $6,496.40 |
| 30,000 | $0.31385 | $9,415.50 |
| 50,000 | $0.30058 | $15,029.00 |
| 70,000 | $0.29215 | $20,450.50 |
| 100,000 | $0.28348 | $28,348.00 |
| 250,000 | $0.26515 | $66,287.50 |

