LQG15WZ2N7B02D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 5,735
Unit Price: $1.56000
Datasheet
LQG15WH10NG02D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WZ2N7B02D

DigiKey Part Number
490-LQG15WZ2N7B02DTR-ND - Tape & Reel (TR)
490-LQG15WZ2N7B02DCT-ND - Cut Tape (CT)
490-LQG15WZ2N7B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WZ2N7B02D
Description
FIXED IND 2.7NH 900MA 0.07OHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Multilayer Inductor 900 mA 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
2.7 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18200$11.82
100$0.97050$97.05
1,000$0.79786$797.86
5,000$0.69596$3,479.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66939$6,693.90
20,000$0.63125$12,625.00
30,000$0.60998$18,299.40
50,000$0.58423$29,211.50
70,000$0.56788$39,751.60
100,000$0.55424$55,424.00
Manufacturers Standard Package