
LQG15WH2N7B02D | |
---|---|
DigiKey Part Number | 490-LQG15WH2N7B02DTR-ND - Tape & Reel (TR) 490-LQG15WH2N7B02DCT-ND - Cut Tape (CT) 490-LQG15WH2N7B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH2N7B02D |
Description | FIXED IND 2.7NH 900MA 0.07OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 900 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 6.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.29700 | $12.97 |
25 | $1.19880 | $29.97 |
50 | $1.13140 | $56.57 |
100 | $1.06660 | $106.66 |
250 | $0.98696 | $246.74 |
500 | $0.93048 | $465.24 |
1,000 | $0.87718 | $877.18 |
2,500 | $0.81154 | $2,028.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.73599 | $7,359.90 |
20,000 | $0.69407 | $13,881.40 |
30,000 | $0.67069 | $20,120.70 |
50,000 | $0.64238 | $32,119.00 |
70,000 | $0.62442 | $43,709.40 |
100,000 | $0.61583 | $61,583.00 |