
LQG15WH5N1B02D | |
|---|---|
DigiKey Part Number | 490-LQG15WH5N1B02DTR-ND - Tape & Reel (TR) 490-LQG15WH5N1B02DCT-ND - Cut Tape (CT) 490-LQG15WH5N1B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15WH5N1B02D |
Description | FIXED IND 5.1NH 800MA 0.12OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 800 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.1 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.29100 | $12.91 |
| 25 | $1.19280 | $29.82 |
| 50 | $1.12560 | $56.28 |
| 100 | $1.06120 | $106.12 |
| 250 | $0.98192 | $245.48 |
| 500 | $0.92572 | $462.86 |
| 1,000 | $0.87269 | $872.69 |
| 2,500 | $0.80739 | $2,018.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.73223 | $7,322.30 |
| 20,000 | $0.69052 | $13,810.40 |
| 30,000 | $0.66726 | $20,017.80 |
| 50,000 | $0.63910 | $31,955.00 |
| 70,000 | $0.62122 | $43,485.40 |
| 100,000 | $0.61268 | $61,268.00 |

