LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15WH2N8B02D

DigiKey Part Number
490-LQG15WH2N8B02DTR-ND - Tape & Reel (TR)
490-LQG15WH2N8B02DCT-ND - Cut Tape (CT)
490-LQG15WH2N8B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15WH2N8B02D
Description
FIXED IND 2.8NH 900MA 0.08OHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.8 nH Unshielded Multilayer Inductor 900 mA 80mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15WH2N8B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
2.8 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
80mOhm Max
Q @ Freq
23 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,060
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.28900$12.89
25$1.19120$29.78
50$1.12420$56.21
100$1.05980$105.98
250$0.98064$245.16
500$0.92452$462.26
1,000$0.87157$871.57
2,500$0.80635$2,015.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73129$7,312.90
20,000$0.68963$13,792.60
30,000$0.66641$19,992.30
50,000$0.63828$31,914.00
70,000$0.62042$43,429.40
100,000$0.61189$61,189.00
Manufacturers Standard Package