
LQG15HS5N6B02D | |
|---|---|
DigiKey Part Number | 490-LQG15HS5N6B02DTR-ND - Tape & Reel (TR) 490-LQG15HS5N6B02DCT-ND - Cut Tape (CT) 490-LQG15HS5N6B02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS5N6B02D |
Description | FIXED IND 5.6NH 650MA 0.18OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 650 mA 180mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS5N6B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41600 | $4.16 |
| 100 | $0.34100 | $34.10 |
| 1,000 | $0.28016 | $280.16 |
| 5,000 | $0.24436 | $1,221.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23500 | $2,350.00 |
| 20,000 | $0.22158 | $4,431.60 |
| 30,000 | $0.21410 | $6,423.00 |
| 50,000 | $0.20503 | $10,251.50 |
| 70,000 | $0.19928 | $13,949.60 |
| 100,000 | $0.19336 | $19,336.00 |
| 250,000 | $0.17896 | $44,740.00 |

