
LLL31MR71E224MA01L | |
---|---|
DigiKey Part Number | 490-4380-2-ND - Tape & Reel (TR) 490-4380-1-ND - Cut Tape (CT) 490-4380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLL31MR71E224MA01L |
Description | CAP CER 0.22UF 25V X7R 0612 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL31MR71E224MA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94925 | $2,847.75 |