
06123C224KAT2W | |
---|---|
DigiKey Part Number | 478-KGL31CR71E224KUTR-ND - Tape & Reel (TR) 478-KGL31CR71E224KUCT-ND - Cut Tape (CT) 478-KGL31CR71E224KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06123C224KAT2W |
Description | CAP CER 0.22UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.040" (1.02mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $7.99800 | $79.98 |
50 | $6.36840 | $318.42 |
100 | $5.86350 | $586.35 |
500 | $5.01200 | $2,506.00 |
1,000 | $4.74842 | $4,748.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.43991 | $17,759.64 |
8,000 | $4.28987 | $34,318.96 |
12,000 | $4.21467 | $50,576.04 |