
LLL31MR60J106ME01L | |
|---|---|
DigiKey Part Number | 490-8387-2-ND - Tape & Reel (TR) 490-8387-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LLL31MR60J106ME01L |
Description | CAP CER 10UF 6.3V X5R 0612 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLL31MR60J106ME01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.67000 | $7.67 |
| 10 | $4.90300 | $49.03 |
| 50 | $3.80020 | $190.01 |
| 100 | $3.46080 | $346.08 |
| 500 | $2.88794 | $1,443.97 |

