LLL153C70E104ME01E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLL153C70G474ME17F

DigiKey Part Number
490-LLL153C70G474ME17FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLL153C70G474ME17F
Description
CAP CER 0.47UF 4V X7S 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 4V Ceramic Capacitor X7S 0204 (0510 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.50mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.13869$6,934.50
Manufacturers Standard Package