
LLC152D70G105ME01D | |
---|---|
DigiKey Part Number | 490-LLC152D70G105ME01DTR-ND - Tape & Reel (TR) 490-LLC152D70G105ME01DCT-ND - Cut Tape (CT) 490-LLC152D70G105ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LLC152D70G105ME01D |
Description | CAP CER 1UF 4V X7T 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LLC152D70G105ME01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.020" L x 0.039" W (0.50mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.28300 | $12.83 |
50 | $0.92800 | $46.40 |
100 | $0.82020 | $82.02 |
500 | $0.63734 | $318.67 |
1,000 | $0.58122 | $581.22 |
2,500 | $0.52193 | $1,304.83 |
5,000 | $0.48624 | $2,431.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.43631 | $8,726.20 |
40,000 | $0.42106 | $16,842.40 |
60,000 | $0.41089 | $24,653.40 |
100,000 | $0.40274 | $40,274.00 |