0505 (1313 Metric) 1,27mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFD182G45PACF644

DigiKey Part Number
490-LFD182G45PACF644TR-ND - Tape & Reel (TR)
490-LFD182G45PACF644CT-ND - Cut Tape (CT)
490-LFD182G45PACF644DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFD182G45PACF644
Description
DIPLEXER 2450/6137MHZ 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz 0603 (1608 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 5.15GHz ~ 7.125GHz
Low Band Attenuation (min / max dB)
22.00dB / -
High Band Attenuation (min / max dB)
30.00dB / -
Return Loss (Low Band / High Band)
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.34600$13.46
25$1.26600$31.65
100$1.15520$115.52
250$1.08900$272.25
500$1.04184$520.92
1,000$0.99738$997.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.93388$3,735.52
8,000$0.89565$7,165.20
12,000$0.87429$10,491.48
20,000$0.84840$16,968.00
28,000$0.83194$23,294.32
40,000$0.81501$32,600.40
100,000$0.77379$77,379.00
Manufacturers Standard Package