
LFB155G50CB1B948 | |
|---|---|
DigiKey Part Number | 490-LFB155G50CB1B948TR-ND - Tape & Reel (TR) 490-LFB155G50CB1B948CT-ND - Cut Tape (CT) 490-LFB155G50CB1B948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFB155G50CB1B948 |
Description | BAND PASS FILTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 700MHz Bandwidth 1.1dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 700MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.1dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.21600 | $12.16 |
| 25 | $1.11920 | $27.98 |
| 50 | $1.05240 | $52.62 |
| 100 | $0.98880 | $98.88 |
| 250 | $0.91180 | $227.95 |
| 500 | $0.85762 | $428.81 |
| 1,000 | $0.80663 | $806.63 |
| 5,000 | $0.69980 | $3,499.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.67145 | $6,714.50 |
| 20,000 | $0.63161 | $12,632.20 |
| 30,000 | $0.60940 | $18,282.00 |
| 50,000 | $0.58253 | $29,126.50 |
| 70,000 | $0.56547 | $39,582.90 |
| 100,000 | $0.54792 | $54,792.00 |


