Parametric Equivalent

| KRM55TR7LX224MH01L | |
|---|---|
| DigiKey Part Number | 490-KRM55TR7LX224MH01LTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | KRM55TR7LX224MH01L | 
| Description | CAP CER  .22UF 630V X7R 2220 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.22 µF ±20% 1250V (1.25kV) Ceramic Capacitor X7R Stacked SMD, 2 J-Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Voltage | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Stacked SMD, 2 J-Lead | |
| Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.197" (5.00mm) | |
| Lead Spacing | - | |
| Lead Style | J-Lead | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $11.79578 | $4,718.31 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China