
LFD212G45DS3D345 | |
|---|---|
DigiKey Part Number | 490-LFD212G45DS3D345TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFD212G45DS3D345 |
Description | DIPLEXER 2450/5500MHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz | |
Low Band Attenuation (min / max dB) | 25.00dB / - | |
High Band Attenuation (min / max dB) | 27.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.27611 | $5,104.44 |
| 8,000 | $1.22449 | $9,795.92 |
| 12,000 | $1.19567 | $14,348.04 |
| 20,000 | $1.16073 | $23,214.60 |
| 28,000 | $1.13854 | $31,879.12 |
| 40,000 | $1.11570 | $44,628.00 |

