
KRM31KR72A225KH01K | |
---|---|
DigiKey Part Number | 490-14685-2-ND - Tape & Reel (TR) 490-14685-1-ND - Cut Tape (CT) 490-14685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR72A225KH01K |
Description | CAP CER 2.2UF 100V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR72A225KH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.146" L x 0.073" W (3.70mm x 1.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $5.96900 | $59.69 |
50 | $4.87740 | $243.87 |
100 | $4.46680 | $446.68 |
500 | $3.77344 | $1,886.72 |
1,000 | $3.55881 | $3,558.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.30150 | $13,206.00 |
8,000 | $3.16031 | $25,282.48 |
12,000 | $3.11820 | $37,418.40 |
20,000 | $3.05035 | $61,007.00 |