
KRM31KR72A105KH01K | |
|---|---|
DigiKey Part Number | 490-KRM31KR72A105KH01KTR-ND - Tape & Reel (TR) 490-KRM31KR72A105KH01KCT-ND - Cut Tape (CT) 490-KRM31KR72A105KH01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM31KR72A105KH01K |
Description | CAP CER 1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KRM31KR72A105KH01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $4.42200 | $44.22 |
| 50 | $3.46580 | $173.29 |
| 100 | $3.08470 | $308.47 |
| 500 | $2.70716 | $1,353.58 |
| 1,000 | $2.53917 | $2,539.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.33284 | $9,331.36 |
| 8,000 | $2.23727 | $17,898.16 |
| 12,000 | $2.18938 | $26,272.56 |
| 20,000 | $2.13630 | $42,726.00 |
| 28,000 | $2.07785 | $58,179.80 |

