KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRM55QR71H226KH13L

DigiKey Part Number
490-KRM55QR71H226KH13LTR-ND - Tape & Reel (TR)
490-KRM55QR71H226KH13LCT-ND - Cut Tape (CT)
490-KRM55QR71H226KH13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRM55QR71H226KH13L
Description
CAP CER 22UF 50V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±10% 50V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KRM55QR71H226KH13L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.33000$22.33
10$15.42800$154.28
50$13.32800$666.40
100$11.83780$1,183.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$10.77858$4,311.43
800$10.69996$8,559.97
Manufacturers Standard Package