Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033C81A224KE01D

DigiKey Part Number
490-GRM033C81A224KE01DTR-ND - Tape & Reel (TR)
490-GRM033C81A224KE01DCT-ND - Cut Tape (CT)
490-GRM033C81A224KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033C81A224KE01D
Description
CAP CER 0.22UF 10V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,871
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
50$0.14620$7.31
100$0.12480$12.48
500$0.08786$43.93
1,000$0.07677$76.77
2,500$0.06503$162.58
5,000$0.05799$289.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03572$535.80
30,000$0.03532$1,059.60
45,000$0.03511$1,579.95
75,000$0.03487$2,615.25
105,000$0.03473$3,646.65
150,000$0.03459$5,188.50
180,000$0.03452$6,213.60
360,000$0.03428$12,340.80
375,000$0.03427$12,851.25
Manufacturers Standard Package