
KR355QD7LG134KH01L | |
---|---|
DigiKey Part Number | 490-KR355QD7LG134KH01LTR-ND - Tape & Reel (TR) 490-KR355QD7LG134KH01LCT-ND - Cut Tape (CT) 490-KR355QD7LG134KH01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355QD7LG134KH01L |
Description | CAP CER .13UF 1.25KV X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.13 µF ±10% 1250V (1.25kV) Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.49000 | $25.49 |
10 | $17.82500 | $178.25 |
50 | $14.76300 | $738.15 |
100 | $13.56460 | $1,356.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $12.64338 | $5,057.35 |
800 | $12.05081 | $9,640.65 |
1,200 | $11.83504 | $14,202.05 |
2,000 | $11.53590 | $23,071.80 |
2,800 | $11.36104 | $31,810.91 |
4,000 | $11.19280 | $44,771.20 |
4,800 | $11.11311 | $53,342.93 |