
KR355LD7LP564KV01K | |
---|---|
DigiKey Part Number | 490-KR355LD7LP564KV01KTR-ND - Tape & Reel (TR) 490-KR355LD7LP564KV01KCT-ND - Cut Tape (CT) 490-KR355LD7LP564KV01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR355LD7LP564KV01K |
Description | CAP CER .56UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 450V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.59000 | $24.59 |
10 | $17.15500 | $171.55 |
50 | $14.17820 | $708.91 |
100 | $13.25990 | $1,325.99 |
500 | $11.70536 | $5,852.68 |
1,000 | $11.53741 | $11,537.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $9.42601 | $18,852.02 |