KC355LD72E564KH01L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KR355LD72E564KH01K

DigiKey Part Number
490-KR355LD72E564KH01KTR-ND - Tape & Reel (TR)
490-KR355LD72E564KH01KCT-ND - Cut Tape (CT)
490-KR355LD72E564KH01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KR355LD72E564KH01K
Description
CAP CER .56UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.56 µF ±10% 250V Ceramic Capacitor X7T SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.72000$24.72
10$17.24300$172.43
50$14.25100$712.55
100$13.32810$1,332.81
500$11.76554$5,882.77
1,000$11.59672$11,596.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$9.47447$18,948.94
Manufacturers Standard Package