
KCM55WR71E686MH01K | |
---|---|
DigiKey Part Number | 490-16298-2-ND - Tape & Reel (TR) 490-16298-1-ND - Cut Tape (CT) 490-16298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCM55WR71E686MH01K |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCM55WR71E686MH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.264" (6.70mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.43000 | $38.43 |
10 | $27.62200 | $276.22 |
50 | $23.33560 | $1,166.78 |
100 | $22.00960 | $2,200.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $20.16030 | $10,080.15 |
1,000 | $19.45104 | $19,451.04 |
1,500 | $19.09561 | $28,643.42 |
2,500 | $18.70180 | $46,754.50 |
3,500 | $18.47133 | $64,649.65 |