KCM_Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCM55TR71H226MH01L

DigiKey Part Number
490-16300-2-ND - Tape & Reel (TR)
490-16300-1-ND - Cut Tape (CT)
490-16300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCM55TR71H226MH01L
Description
CAP CER 22UF 50V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KCM55TR71H226MH01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240" L x 0.209" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.197" (5.00mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$36.87000$36.87
10$26.43900$264.39
50$22.29280$1,114.64
100$19.86160$1,986.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$18.94585$7,578.34
800$18.56774$14,854.19
1,200$18.33496$22,001.95
2,000$17.96485$35,929.70
2,800$17.72767$49,637.48
4,000$17.49957$69,998.28
Manufacturers Standard Package