
KCA55L7UMF102KL01L | |
|---|---|
DigiKey Part Number | 490-KCA55L7UMF102KL01LTR-ND - Tape & Reel (TR) 490-KCA55L7UMF102KL01LCT-ND - Cut Tape (CT) 490-KCA55L7UMF102KL01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KCA55L7UMF102KL01L |
Description | CAP CER 1000PF 250V U2J SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor U2J SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KCA55L7UMF102KL01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.201" W (6.10mm x 5.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.44000 | $18.44 |
| 10 | $11.74000 | $117.40 |
| 50 | $10.24380 | $512.19 |
| 100 | $9.31780 | $931.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.61068 | $3,444.27 |
| 800 | $8.15820 | $6,526.56 |
| 1,200 | $7.98976 | $9,587.71 |
| 2,000 | $7.76775 | $15,535.50 |
| 2,800 | $7.63470 | $21,377.16 |
| 4,000 | $7.50668 | $30,026.72 |
| 4,800 | $7.44599 | $35,740.75 |
| 9,600 | $7.24166 | $69,519.94 |
| 10,000 | $7.23079 | $72,307.90 |

