
DE6B3KJ471KN4AE01J | |
---|---|
DigiKey Part Number | 490-DE6B3KJ471KN4AE01JCT-ND - Cut Tape (CT) 490-DE6B3KJ471KN4AE01JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ471KN4AE01J |
Description | CAP CERAMIC SAFETY 470PF X1/Y2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ471KN4AE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.80000 | $5.80 |
10 | $3.30000 | $33.00 |
50 | $2.51940 | $125.97 |
100 | $2.18770 | $218.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $1.92483 | $769.93 |
800 | $1.80126 | $1,441.01 |
1,200 | $1.76974 | $2,123.69 |
2,000 | $1.75842 | $3,516.84 |
2,800 | $1.71330 | $4,797.24 |
4,000 | $1.70673 | $6,826.92 |
4,800 | $1.68663 | $8,095.82 |
9,600 | $1.65046 | $15,844.42 |
10,000 | $1.62458 | $16,245.80 |