Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GXT21BR71C225KE01L | |
|---|---|
DigiKey Part Number | 490-GXT21BR71C225KE01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GXT21BR71C225KE01L |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21BR71C225KA64K | Murata Electronics | 13,690 | 490-GCM21BR71C225KA64KCT-ND | $1.89000 | Parametric Equivalent |
| GCM21BR71C225KA64L | Murata Electronics | 62,180 | 490-4786-1-ND | $1.89000 | Parametric Equivalent |
| GRT21BR71C225KE01K | Murata Electronics | 0 | 490-GRT21BR71C225KE01KTR-ND | $0.31748 | Parametric Equivalent |
| GRT21BR71C225KE01L | Murata Electronics | 767 | 490-GRT21BR71C225KE01LCT-ND | $1.73000 | Parametric Equivalent |
| C0805C225K4RAC3123 | KEMET | 10,913 | 399-C0805C225K4RAC3123CT-ND | $3.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49628 | $1,488.84 |




