Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT32DR61H335KE01K

DigiKey Part Number
490-GRT32DR61H335KE01KTR-ND - Tape & Reel (TR)
490-GRT32DR61H335KE01KCT-ND - Cut Tape (CT)
490-GRT32DR61H335KE01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT32DR61H335KE01K
Description
CAP CER 3.3UF 50V X5R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT32DR61H335KE01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,175
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$2.84100$28.41
50$2.15620$107.81
100$1.89260$189.26
500$1.77982$889.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.01131$4,045.24
8,000$0.89614$7,169.12
12,000$0.87981$10,557.72
20,000$0.85920$17,184.00
28,000$0.84264$23,593.92
40,000$0.82671$33,068.40
48,000$0.81916$39,319.68
96,000$0.80502$77,281.92
Manufacturers Standard Package