Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BD71H225KE13L

DigiKey Part Number
490-GRT21BD71H225KE13LTR-ND - Tape & Reel (TR)
490-GRT21BD71H225KE13LCT-ND - Cut Tape (CT)
490-GRT21BD71H225KE13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BD71H225KE13L
Description
CAP CER 2.2UF 50V X7T 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.15700$21.57
50$1.60600$80.30
100$1.43610$143.61
500$1.14922$574.61
1,000$1.06074$1,060.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.99501$2,985.03
6,000$0.91594$5,495.64
9,000$0.87353$7,861.77
15,000$0.85837$12,875.55
21,000$0.84067$17,654.07
30,000$0.82366$24,709.80
36,000$0.81559$29,361.24
72,000$0.79151$56,988.72
Manufacturers Standard Package