
GRT3195C2A223JA02D | |
---|---|
DigiKey Part Number | 490-GRT3195C2A223JA02DTR-ND - Tape & Reel (TR) 490-GRT3195C2A223JA02DCT-ND - Cut Tape (CT) 490-GRT3195C2A223JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT3195C2A223JA02D |
Description | CAP CER 0.022UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
10 | $1.70700 | $17.07 |
50 | $1.25320 | $62.66 |
100 | $1.11510 | $111.51 |
500 | $0.88078 | $440.39 |
1,000 | $0.80857 | $808.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70186 | $2,807.44 |
8,000 | $0.66220 | $5,297.60 |
12,000 | $0.65091 | $7,810.92 |
20,000 | $0.63004 | $12,600.80 |
28,000 | $0.61673 | $17,268.44 |
40,000 | $0.60393 | $24,157.20 |
48,000 | $0.59787 | $28,697.76 |
96,000 | $0.59363 | $56,988.48 |