Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71H474KE01L

DigiKey Part Number
490-GRT21BR71H474KE01LTR-ND - Tape & Reel (TR)
490-GRT21BR71H474KE01LCT-ND - Cut Tape (CT)
490-GRT21BR71H474KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71H474KE01L
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71H474KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,394
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
10$1.18300$11.83
50$0.85340$42.67
100$0.75220$75.22
500$0.58202$291.01
1,000$0.52973$529.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.47444$1,423.32
6,000$0.44226$2,653.56
9,000$0.41394$3,725.46
15,000$0.40734$6,110.10
21,000$0.39784$8,354.64
30,000$0.38780$11,634.00
36,000$0.38304$13,789.44
72,000$0.36959$26,610.48
Manufacturers Standard Package