
GRT21BR71H474KE01L | |
|---|---|
DigiKey Part Number | 490-GRT21BR71H474KE01LTR-ND - Tape & Reel (TR) 490-GRT21BR71H474KE01LCT-ND - Cut Tape (CT) 490-GRT21BR71H474KE01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR71H474KE01L |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR71H474KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.18300 | $11.83 |
| 50 | $0.85340 | $42.67 |
| 100 | $0.75220 | $75.22 |
| 500 | $0.58202 | $291.01 |
| 1,000 | $0.52973 | $529.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47444 | $1,423.32 |
| 6,000 | $0.44226 | $2,653.56 |
| 9,000 | $0.41394 | $3,725.46 |
| 15,000 | $0.40734 | $6,110.10 |
| 21,000 | $0.39784 | $8,354.64 |
| 30,000 | $0.38780 | $11,634.00 |
| 36,000 | $0.38304 | $13,789.44 |
| 72,000 | $0.36959 | $26,610.48 |

