Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71H105KE01L

DigiKey Part Number
490-GRT21BR71H105KE01LTR-ND - Tape & Reel (TR)
490-GRT21BR71H105KE01LCT-ND - Cut Tape (CT)
490-GRT21BR71H105KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71H105KE01L
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71H105KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.98700$9.87
50$0.70820$35.41
100$0.62250$62.25
500$0.47678$238.39
1,000$0.43207$432.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35960$1,078.80
6,000$0.33464$2,007.84
9,000$0.31154$2,803.86
15,000$0.30540$4,581.00
21,000$0.30428$6,389.88
30,000$0.29050$8,715.00
36,000$0.28999$10,439.64
72,000$0.27981$20,146.32
75,000$0.27972$20,979.00
Manufacturers Standard Package