Direct
Parametric Equivalent

GRT21BR61E475MA02L | |
|---|---|
DigiKey Part Number | 490-12391-2-ND - Tape & Reel (TR) 490-12391-1-ND - Cut Tape (CT) 490-12391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BR61E475MA02L |
Description | CAP CER 4.7UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BR61E475MA02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.79911 | $5,397.33 |



-1,45mm.jpg)