
GRT21BD72A225KE13K | |
---|---|
DigiKey Part Number | 490-GRT21BD72A225KE13KTR-ND - Tape & Reel (TR) 490-GRT21BD72A225KE13KCT-ND - Cut Tape (CT) 490-GRT21BD72A225KE13KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BD72A225KE13K |
Description | CAP CER 2.2UF 100V X7T 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.89000 | $28.90 |
50 | $2.18240 | $109.12 |
100 | $1.96490 | $196.49 |
500 | $1.59720 | $798.60 |
1,000 | $1.48348 | $1,483.48 |
2,500 | $1.36355 | $3,408.88 |
5,000 | $1.29125 | $6,456.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.25638 | $12,563.80 |
20,000 | $1.20640 | $24,128.00 |
30,000 | $1.18137 | $35,441.10 |
50,000 | $1.16164 | $58,082.00 |
70,000 | $1.13738 | $79,616.60 |