
GRT21BC71E475KE13L | |
---|---|
DigiKey Part Number | 490-GRT21BC71E475KE13LTR-ND - Tape & Reel (TR) 490-GRT21BC71E475KE13LCT-ND - Cut Tape (CT) 490-GRT21BC71E475KE13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT21BC71E475KE13L |
Description | CAP CER 4.7UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT21BC71E475KE13L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.42100 | $14.21 |
50 | $1.03740 | $51.87 |
100 | $0.91820 | $91.82 |
500 | $0.71790 | $358.95 |
1,000 | $0.65622 | $656.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61341 | $1,840.23 |
6,000 | $0.54992 | $3,299.52 |
9,000 | $0.49972 | $4,497.48 |
15,000 | $0.48426 | $7,263.90 |
21,000 | $0.48265 | $10,135.65 |
30,000 | $0.46841 | $14,052.30 |
36,000 | $0.46767 | $16,836.12 |
72,000 | $0.46168 | $33,240.96 |
75,000 | $0.46068 | $34,551.00 |