Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
cut-tape-render

GRT188R61E106ME13D

DigiKey Part Number
490-12323-2-ND - Tape & Reel (TR)
490-12323-1-ND - Cut Tape (CT)
490-12323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188R61E106ME13D
Description
CAP CER 10UF 25V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188R61E106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 740,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.19100$11.91
50$0.85560$42.78
100$0.75460$75.46
500$0.58414$292.07
1,000$0.53158$531.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.50149$2,005.96
8,000$0.38283$3,062.64
12,000$0.38100$4,572.00
20,000$0.37892$7,578.40
28,000$0.37767$10,574.76
40,000$0.37644$15,057.60
48,000$0.37585$18,040.80
96,000$0.36241$34,791.36
100,000$0.36162$36,162.00
Manufacturers Standard Package