
GRT188C71C475KE13D | |
|---|---|
DigiKey Part Number | 490-GRT188C71C475KE13DTR-ND - Tape & Reel (TR) 490-GRT188C71C475KE13DCT-ND - Cut Tape (CT) 490-GRT188C71C475KE13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C71C475KE13D |
Description | CAP CER 4.7UF 16V X7S 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C71C475KE13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.81600 | $8.16 |
| 50 | $0.57760 | $28.88 |
| 100 | $0.50500 | $50.50 |
| 500 | $0.38296 | $191.48 |
| 1,000 | $0.34527 | $345.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29481 | $1,179.24 |
| 8,000 | $0.26919 | $2,153.52 |
| 12,000 | $0.26286 | $3,154.32 |
| 20,000 | $0.25105 | $5,021.00 |
| 28,000 | $0.24415 | $6,836.20 |
| 40,000 | $0.23751 | $9,500.40 |
| 48,000 | $0.23437 | $11,249.76 |
| 96,000 | $0.22378 | $21,482.88 |
| 100,000 | $0.22322 | $22,322.00 |

