
GRT1885C2A471JA02D | |
---|---|
DigiKey Part Number | 490-GRT1885C2A471JA02DTR-ND - Tape & Reel (TR) 490-GRT1885C2A471JA02DCT-ND - Cut Tape (CT) 490-GRT1885C2A471JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT1885C2A471JA02D |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT1885C2A471JA02D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34300 | $3.43 |
50 | $0.23040 | $11.52 |
100 | $0.19850 | $19.85 |
500 | $0.14312 | $71.56 |
1,000 | $0.12637 | $126.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10497 | $419.88 |
8,000 | $0.07972 | $637.76 |
12,000 | $0.07486 | $898.32 |
20,000 | $0.07429 | $1,485.80 |
28,000 | $0.06965 | $1,950.20 |
40,000 | $0.06933 | $2,773.20 |
48,000 | $0.06917 | $3,320.16 |
96,000 | $0.06864 | $6,589.44 |
100,000 | $0.06861 | $6,861.00 |