Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1885C1H682JA02D

DigiKey Part Number
490-GRT1885C1H682JA02DTR-ND - Tape & Reel (TR)
490-GRT1885C1H682JA02DCT-ND - Cut Tape (CT)
490-GRT1885C1H682JA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1885C1H682JA02D
Description
CAP CER 6800PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1885C1H682JA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.60400$6.04
50$0.41940$20.97
100$0.36390$36.39
500$0.27102$135.51
1,000$0.24255$242.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21981$879.24
8,000$0.19098$1,527.84
12,000$0.17981$2,157.72
20,000$0.17088$3,417.60
28,000$0.15495$4,338.60
40,000$0.15434$6,173.60
48,000$0.15405$7,394.40
96,000$0.15027$14,425.92
100,000$0.14985$14,985.00
Manufacturers Standard Package