
GRT155R71E333KE01D | |
|---|---|
DigiKey Part Number  | 490-GRT155R71E333KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71E333KE01DCT-ND - Cut Tape (CT) 490-GRT155R71E333KE01DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRT155R71E333KE01D  | 
Description  | CAP CER 0.033UF 25V X7R 0402  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.033 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRT155R71E333KE01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | AEC-Q200  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.26900 | $2.69 | 
| 50 | $0.17940 | $8.97 | 
| 100 | $0.15340 | $15.34 | 
| 500 | $0.10916 | $54.58 | 
| 1,000 | $0.09505 | $95.05 | 
| 2,500 | $0.08064 | $201.60 | 
| 5,000 | $0.07152 | $357.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.04451 | $445.10 | 
| 20,000 | $0.03532 | $706.40 | 
| 30,000 | $0.03510 | $1,053.00 | 
| 50,000 | $0.03484 | $1,742.00 | 
| 70,000 | $0.03468 | $2,427.60 | 
| 100,000 | $0.03453 | $3,453.00 | 
| 120,000 | $0.03445 | $4,134.00 | 
| 240,000 | $0.03420 | $8,208.00 | 
| 250,000 | $0.03418 | $8,545.00 | 

