
GRT155R71E223KE01D | |
|---|---|
DigiKey Part Number | 490-GRT155R71E223KE01DTR-ND - Tape & Reel (TR) 490-GRT155R71E223KE01DCT-ND - Cut Tape (CT) 490-GRT155R71E223KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R71E223KE01D |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R71E223KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17900 | $1.79 |
| 50 | $0.12080 | $6.04 |
| 100 | $0.10280 | $10.28 |
| 500 | $0.07196 | $35.98 |
| 1,000 | $0.06258 | $62.58 |
| 2,500 | $0.05267 | $131.68 |
| 5,000 | $0.04676 | $233.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04274 | $427.40 |
| 20,000 | $0.03868 | $773.60 |
| 30,000 | $0.03804 | $1,141.20 |

