
GRT155R61C224KE01J | |
---|---|
DigiKey Part Number | 490-GRT155R61C224KE01JTR-ND - Tape & Reel (TR) 490-GRT155R61C224KE01JCT-ND - Cut Tape (CT) 490-GRT155R61C224KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C224KE01J |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C224KE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41100 | $4.11 |
50 | $0.28420 | $14.21 |
100 | $0.24390 | $24.39 |
500 | $0.17390 | $86.95 |
1,000 | $0.15601 | $156.01 |
2,500 | $0.13515 | $337.88 |
5,000 | $0.12384 | $619.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.10926 | $5,463.00 |
100,000 | $0.06656 | $6,656.00 |
150,000 | $0.06414 | $9,621.00 |
250,000 | $0.06401 | $16,002.50 |