Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61C224KE01J

DigiKey Part Number
490-GRT155R61C224KE01JTR-ND - Tape & Reel (TR)
490-GRT155R61C224KE01JCT-ND - Cut Tape (CT)
490-GRT155R61C224KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61C224KE01J
Description
CAP CER 0.22UF 16V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61C224KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,183
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.28420$14.21
100$0.24390$24.39
500$0.17390$86.95
1,000$0.15601$156.01
2,500$0.13515$337.88
5,000$0.12384$619.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.10926$5,463.00
100,000$0.06656$6,656.00
150,000$0.06414$9,621.00
250,000$0.06401$16,002.50
Manufacturers Standard Package