
GRT155R61C224KE01D | |
---|---|
DigiKey Part Number | 490-12257-2-ND - Tape & Reel (TR) 490-12257-1-ND - Cut Tape (CT) 490-12257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155R61C224KE01D |
Description | CAP CER 0.22UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155R61C224KE01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
50 | $0.25940 | $12.97 |
100 | $0.22250 | $22.25 |
500 | $0.16192 | $80.96 |
1,000 | $0.14320 | $143.20 |
2,500 | $0.12356 | $308.90 |
5,000 | $0.11175 | $558.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08856 | $885.60 |
20,000 | $0.07900 | $1,580.00 |
30,000 | $0.07857 | $2,357.10 |
50,000 | $0.07808 | $3,904.00 |
70,000 | $0.07778 | $5,444.60 |
100,000 | $0.07749 | $7,749.00 |
120,000 | $0.07735 | $9,282.00 |
240,000 | $0.07686 | $18,446.40 |
250,000 | $0.07677 | $19,192.50 |