Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R61A224KE01D

DigiKey Part Number
490-GRT155R61A224KE01DTR-ND - Tape & Reel (TR)
490-GRT155R61A224KE01DCT-ND - Cut Tape (CT)
490-GRT155R61A224KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R61A224KE01D
Description
CAP CER 0.22UF 10V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R61A224KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26900$2.69
50$0.17940$8.97
100$0.15340$15.34
500$0.10916$54.58
1,000$0.09570$95.70
2,500$0.08162$204.05
5,000$0.07317$365.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06755$675.50
20,000$0.06173$1,234.60
30,000$0.05881$1,764.30
50,000$0.05559$2,779.50
70,000$0.05371$3,759.70
100,000$0.05190$5,190.00
120,000$0.05104$6,124.80
240,000$0.04815$11,556.00
250,000$0.04799$11,997.50
Manufacturers Standard Package