
GRT155D70G106ME13J | |
---|---|
DigiKey Part Number | 490-GRT155D70G106ME13JTR-ND - Tape & Reel (TR) 490-GRT155D70G106ME13JCT-ND - Cut Tape (CT) 490-GRT155D70G106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155D70G106ME13J |
Description | CAP CER 10UF 4V X7T 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.25800 | $12.58 |
50 | $0.90840 | $45.42 |
100 | $0.80220 | $80.22 |
500 | $0.58424 | $292.12 |
1,000 | $0.53311 | $533.11 |
2,500 | $0.50958 | $1,273.95 |
5,000 | $0.47454 | $2,372.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.41045 | $16,418.00 |
80,000 | $0.40211 | $32,168.80 |