Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80J475ME13D

DigiKey Part Number
490-GRT155C80J475ME13DTR-ND - Tape & Reel (TR)
490-GRT155C80J475ME13DCT-ND - Cut Tape (CT)
490-GRT155C80J475ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80J475ME13D
Description
CAP CER 4.7UF 6.3V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80J475ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.53900$5.39
50$0.37580$18.79
100$0.32510$32.51
500$0.23348$116.74
1,000$0.20610$206.10
2,500$0.18704$467.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15719$1,571.90
20,000$0.14721$2,944.20
30,000$0.14418$4,325.40
50,000$0.13791$6,895.50
70,000$0.13425$9,397.50
100,000$0.13311$13,311.00
Manufacturers Standard Package