
GRT155C80J105KE01J | |
|---|---|
DigiKey Part Number | 490-GRT155C80J105KE01JTR-ND - Tape & Reel (TR) 490-GRT155C80J105KE01JCT-ND - Cut Tape (CT) 490-GRT155C80J105KE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80J105KE01J |
Description | CAP CER 1UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J105KE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 50 | $0.21700 | $10.85 |
| 100 | $0.18600 | $18.60 |
| 500 | $0.13412 | $67.06 |
| 1,000 | $0.11822 | $118.22 |
| 2,500 | $0.10146 | $253.65 |
| 5,000 | $0.09139 | $456.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06905 | $3,452.50 |
| 100,000 | $0.06611 | $6,611.00 |
| 150,000 | $0.06391 | $9,586.50 |
| 250,000 | $0.06265 | $15,662.50 |

