Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT1555C2A4R0CA02D

DigiKey Part Number
490-GRT1555C2A4R0CA02DTR-ND - Tape & Reel (TR)
490-GRT1555C2A4R0CA02DCT-ND - Cut Tape (CT)
490-GRT1555C2A4R0CA02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT1555C2A4R0CA02D
Description
CAP CER 4PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT1555C2A4R0CA02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22800$2.28
50$0.15340$7.67
100$0.13050$13.05
500$0.09236$46.18
1,000$0.08069$80.69
2,500$0.06847$171.18
5,000$0.06114$305.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05621$562.10
20,000$0.05117$1,023.40
30,000$0.04865$1,459.50
50,000$0.04585$2,292.50
70,000$0.04422$3,095.40
100,000$0.04265$4,265.00
120,000$0.04191$5,029.20
240,000$0.03941$9,458.40
250,000$0.03927$9,817.50
Manufacturers Standard Package